What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec MEC8-150-02-L-DV-A

Card Edge Connector, Dual Side, 1.57 mm, 100 Contacts, Surface Mount, Straight
$ 4.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MEC8-150-02-L-DV-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages12 years ago

Newark

Electro Sonic

Factory Futures

JRH Electronics

Inventory History

3 month trend:
-5.49%

CAD Models

Download Samtec MEC8-150-02-L-DV-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
Amphenol Communications SolutionsSE1007810221011
Conn Card Edge 78 POS 0.8mm Solder ST Thru-Hole/SMD
Amphenol Communications Solutions10061913-102PLF
Conn Card Edge SKT 98 POS 1mm Solder ST SMD PCI Express® T/R
Amphenol Communications Solutions10061913-102CLF
Card Edge Connector, 98 Contact(S), 2 Row(S), Female, Straight, 0.39 Inch Pitch, Surface Mount

Descriptions

Descriptions of Samtec MEC8-150-02-L-DV-A provided by its distributors.

Card Edge Connector, Dual Side, 1.57 mm, 100 Contacts, Surface Mount, Straight
Conn Card Edge SKT 100 POS 0.8mm Solder ST SMD Tray
CARD EDGE CONN, DUAL SIDE, 100POS, SMD; Product Range: MEC8 Series; No. of Contacts: 100Contacts; Card Edge / Backplane Connector Type: Card Edge; Pitch Spacing: 0.8mm; Gender: Receptacle; Contact Termination Type: Surface Mou

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.