What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec FTS-122-01-F-D

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 44 Contacts, Through Hole, FTS Series
$ 2.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-122-01-F-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages11 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec FTS-122-01-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 44 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 44 Contacts, Through Hole Right Angle, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 44 Contacts, Through Hole Right Angle, TMS Series
DIP Header,Ribbon Cable 2 50pin Pin (Male) Through hole mounting
1.27mm (0.05) Pitch DIL Male IDC Ribbon Cable Connector (DIP Transition Connector), selective gold
TE Connectivity5-104666-3
Connector, Header, 40Pos, 2Row, 1.27Mm; |Amp Te Connectivity 5-104666-3

Descriptions

Descriptions of Samtec FTS-122-01-F-D provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 44 Contacts, Through Hole, FTS Series
Conn Unshrouded Header HDR 44 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
"Micro Low Profile Header Strips"
FTS ROHS3Compliant 2012 GENERAL PURPOSE Connector Header, Cuttable -55C~125C 3.4A per Contact 3.00muin 0.076mum
44pin 1.27mm 2 1.27mm Cuttable,Header,Push-Pull 3.4A 76nm gold Black Through hole mounting 27.94mm(Length)*3.42mm(height)
MICRO TERMINAL STRIP .050"" (1,27MM)
HEADER, 1.27MM, VERTICAL THT, 44WAY;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS12201FD