What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec FTS-108-02-L-D

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole, FTS Series

$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-108-02-L-D.

Sager Electronics

Datasheet1 page9 years ago
Datasheet1 page5 years ago

Samtec

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-13.61%

CAD Models

Download Samtec FTS-108-02-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 5 A, 1.27 mm, 2 Rows, 16 Contacts, Through Hole, TMS Series, Unshrouded
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole, FTSH Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole, TMS Series

Descriptions

Descriptions of Samtec FTS-108-02-L-D provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole, FTS Series
Conn Unshrouded Header HDR 16 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Samtec 1.27mmpitch16pDouble row pin header, FTSseries, right angle
"Micro Low Profile Header Strips"
MICRO TERMINAL STRIP .050"" (1,27MM)
CONNECTOR, HEADER, 16POS, 2ROW, 1.27MM
.050" Micro L Profile HDR 16 P
RS APAC
CONNECTOR, HEADER, 16POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 16Contacts; Gender: Header; Product Range: FTS Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Con

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS-108-02-L-D .
  • FTS10802LD