Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec FTS-106-01-L-D

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Through Hole, FTS Series
$ 1.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-106-01-L-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages11 years ago

Electro Sonic

Farnell

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+17.77%

CAD Models

Download Samtec FTS-106-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Through Hole, TMS Series
Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole TIGERCLAW™ Tube
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole, FTSH
Amphenol Communications Solutions20021111-00012T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Through Hole Straight
Header,Push-Pull 2 12pin Push-pull type Male Pin Black Through hole mounting 7.62mm(Length)
Amphenol Communications Solutions20021511-00012T4LF
Board Connector, 12 Contact(S), 2 Row(S), Male, Straight, 0.05 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of Samtec FTS-106-01-L-D provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Through Hole, FTS Series
Conn Unshrouded Header HDR 12 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
FTS - Samtec 1.27mm Micro Header 0.86mm Profile, 3.05mm Post (01)
Samtec 1.27mmpitch12pDouble row pin header Board to Board Connector, FTSseries, right angle, Through hole mounting
"Micro Low Profile Header Strips"
HEADER 1.27MM 6POS 2ROW FTS-106-01-L-D
CONNECTOR, HEADER, 12POS, 2ROW, 1.27MM
MICRO TERMINAL STRIP .050"" (1,27MM)
CONNECTOR, HEADER, 12POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: FTS Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Con

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS-106-01-L-D.
  • FTS10601LD