What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec DW-33-08-G-D-300

Stacking Board Connector, DW Series, 66 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
$ 4.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec DW-33-08-G-D-300.

Samtec

Datasheet1 page8 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec DW-33-08-G-D-300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 66 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 66 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 66 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Amphenol Communications Solutions68602166HLF
Conn Unshrouded Header HDR 66 POS 2.54mm Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions68602266HLF
Conn Unshrouded Header HDR 66 POS 2.54mm Solder ST Thru-Hole Poly Bag

Descriptions

Descriptions of Samtec DW-33-08-G-D-300 provided by its distributors.

Stacking Board Connector, DW Series, 66 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
Conn Board Stacker HDR 66 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
"Flexible Board Stacking Header with Fixed Tail Length
Header, 2.54 Mm, Through Hole, 66 Contacts; Product Range:Dw Series; No. Of Contacts:66Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec, Inc. DW-33-08-G-D-300

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.