Samtec BCS-115-L-D-PE

Samtec 2.54mm Pitch 30-Pin Dual Row Receptacle, Board-to-Board, BCS Series, Right Angle, TH
$ 3.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-115-L-D-PE.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

element14 APAC

Master Electronics

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+66.64%

CAD Models

Download Samtec BCS-115-L-D-PE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole Mount, SSW Series
Samtec 2.54mm Pitch 30-Pin Dual Row Receptacle, Board-to-Board, SSQ Series, Right Angle, TH
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole Mount, SSW Series
Amphenol Communications Solutions76342-315LF
30 Position Receptacle Connector 0.100 (2.54mm) Through Hole Gold
Amphenol Communications Solutions87606-315LF
Conn Socket Strip RCP 30 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Tube
TE Connectivity6-534206-5
Connector Socket Strip RCP 30 POS 2.54mm Solder ST Thru-Hole Gang of Tubes

Descriptions

Descriptions of Samtec BCS-115-L-D-PE provided by its distributors.

Samtec 2.54mm Pitch 30-Pin Dual Row Receptacle, Board-to-Board, BCS Series, Right Angle, TH
SAMTEC - BCS-115-L-D-PE - Board-To-Board Connector, Pass Through, 2.54 mm, 30 Contacts, Receptacle, BCS Series, Solder
BCS - Samtec 2.54mm Dual Entry Pass-through Socket Strip, 7.37mm Profile
Conn Socket Strip SKT 30 POS 2.54mm Solder ST Thru-Hole Tube
Samtec 2.54mmpitch30pDouble row female Board to Board, BCSseries, right angle, Through hole mounting
.100 2.54 mm Tiger Claw Pass-through Skt
2.54mm BCS Tiger Claw PCB socket, 30P
RS APAC
PCB RCPT, 30POS, 2ROW, 2.54MM, THT;
SOCKET, 2.54MM, PASS-THRU, 2X15WAY;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS115LDPE