What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec BCS-114-L-S-TE

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole Mount, BCS Series
$ 1.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-114-L-S-TE.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Upverter

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-63.64%

CAD Models

Download Samtec BCS-114-L-S-TE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Solder, Tiger Claw BCS Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole Mount, SSW Series
TE Connectivity1-215297-4
BTB CONNECTOR, 14POS, 1ROW, 2.54MM; Available until stocks are exhausted Alternative available
Amphenol Communications Solutions75915-314LF
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Tube
Amphenol Communications Solutions76341-314LF
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec BCS-114-L-S-TE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole Mount, BCS Series
RECEPTACLE, 2.54MM, VERT, 14WAY; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: BCS Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contac
Board-Board Connector, Socket, 14 Position, 1Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:14Contacts; Connector Mounting:Through Hole Mount; Product Range:Bcs Series Rohs Compliant: Yes |Samtec, Inc. BCS-114-L-S-TE

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS114-L-S-TE
  • BCS114LSTE