Samtec ASP-134602-01

Conn, Vita 57 Fmc, Header, 400Pos, 10Row; |Samtec, Inc. ASP-134602-01
$ 20.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ASP-134602-01.

Sager Electronics

Datasheet4 pages14 years ago

Farnell

Toby Electronics

Inventory History

3 month trend:
-2.06%

CAD Models

Download Samtec ASP-134602-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

Amphenol Communications Solutions84740-002LF
400 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Amphenol Communications Solutions84520-002
400 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array
1.27mm 10 400P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Amphenol84740-002
Meg-Array 400 Pos Plug,- 0Mm, 15-Au, W/Cap/Tap/Rl |Amphenol Communications Solutions 84740-002
1.27mm 10 400P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Mezzanine Connector, Vita 57 XMC, Array, Male, 1.27 mm, 10 Rows, 400 Contacts, Surface Mount

Descriptions

Descriptions of Samtec ASP-134602-01 provided by its distributors.

Conn, Vita 57 Fmc, Header, 400Pos, 10Row; |Samtec, Inc. ASP-134602-01
Board Connector, 400 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle
Samtec Board to Board Connector ASP series, 400road, 1.27mmPitch, 10line, Through-hole, Welding termination, Contact pin base
CONN, VITA 57 FMC, HEADER, 400POS, 10ROW; Pitch Spacing: 1.27mm; No. of Contacts: 400Contacts; Gender: Header; Product Range: ASP Series; Contact Termination Type: Through Hole; No. of Rows: 10Rows; Contact Plating: Gold Plated

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASP13460201