What’s new: Find the right parts faster with our redesigned experience

Learn more

Samsung Electro-Mechanics CL31C271JGFNNNE

Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 270pF, Surface Mount, 1206...
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL31C271JGFNNNE.

IHS

Datasheet36 pages11 years ago

Future Electronics

Arrow Electronics

TME

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-11-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Ceramic 270pF 630V C0G 5% Pad SMD 1206 125C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 270pF 500volts C0G 5%
1kV 270pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 270pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
270pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
KYOCERA AVX12061A271JAT4A
Cap Ceramic 270pF 100V C0G 5% SMD 1206 125°C Paper T/R

Descriptions

Descriptions of Samsung Electro-Mechanics CL31C271JGFNNNE provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 270pF, Surface Mount, 1206 inch
Samsung Electro-Mechanics
Cap Ceramic 270pF 500V C0G 5% SMD 1206 125C Embossed T/R
CL31 Series 270 pF 500 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
CAP CER Multilayer 270pF C0G, NP0 500V ±5% 1206 T/R

Images

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc