BATTERY MAINTAINER, 10W, 24 CELL; No. of; BATTERY MAINTAINER, 10W, 24 CELL; No. of Cells: 24Cells; Power Rating: 10W; Power Voltage Max: 12.7V; Length: 285mm; Width: 360mm; Height: 13.2mm; Current at P Max: 790mA; Open Circuit
Samlex America has several brands around the world that distributors may use as alternate names. Samlex America may also be known as the following names: