What’s new: Find the right parts faster with our redesigned experience

Learn more

Same Sky CDS-13138-SMT-TR

Speakers SamariumCobalt 1050Hz 1W 87dBA 8Ohm Square Solder Pad
$ 4.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Same Sky CDS-13138-SMT-TR.

Farnell

Datasheet5 pages1 year ago

Electro Sonic

TME

Future Electronics

Inventory History

3 month trend:
-84.79%

CAD Models

Download Same Sky CDS-13138-SMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-09-06
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Same Sky CDS-13138-SMT-TR provided by its distributors.

Speakers SamariumCobalt 1050Hz 1W 87dBA 8Ohm Square Solder Pad
CDS Series 8 Ohm Magnetic Speaker 300 mW 100 Hz Surface Mount
Speaker, 13 Mm Square, 4 Mm Deep, Mylar, Sm2Co, 0.7 W, 8 O, 850 Hz, Surface Mount, T&r |Same Sky CDS-13138-SMT-TR
Top 700mW 840Hz~1.26kHz 8¦¸ 13mm*13mm
SPEAKER, 8OHM, 87DB, 0.7W, 840HZ-20KHZ;
SPEAKER 8OHM 700MW TOP PORT 70DB

Manufacturer Aliases

Same Sky has several brands around the world that distributors may use as alternate names. Same Sky may also be known as the following names:

  • CUI Devices
  • CUIDEVICE
  • Same Sky (formerly CUI Devices)
  • CUI
  • Same Sky (CUI Devices)
  • CUI Devices Inc
  • CUI Devices Inc-INC
  • Same Sky (ex CUI Devices)
  • SAME SKY (CUI)
  • CUI Inc
  • CUI Devices