What’s new: Find the right parts faster with our redesigned experience

Learn more

Sagab VOLTSTICK SOUNDER

TESTER, VOLTAGE; Voltage Measuring Range AC: 230V to 1kV; Meter Display Type: -; Operating Temperature Min: -10°C;...
$ 32.52
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Sagab VOLTSTICK SOUNDER.

element14 APAC

Datasheet1 page20 years ago

Descriptions

Descriptions of Sagab VOLTSTICK SOUNDER provided by its distributors.

TESTER, VOLTAGE; Voltage Measuring Range AC: 230V to 1kV; Meter Display Type: -; Operating Temperature Min: -10°C; Operating Temperature Max: 50°C; Product Range: -; Plug Type: -; Operating Temperature Range: -10°C to +50°C