What’s new: Find the right parts faster with our redesigned experience

Learn more

Sagab MT702 BP

RF FIELD STRENGTH METER, -20 TO 50DEG C; Accuracy %: -; Meter Display Type: -; No. of Digits / Alpha: -; Resolution -...
$ 45.74
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Sagab MT702 BP.

element14 APAC

Datasheet1 page21 years ago

Inventory History

3 month trend:
-18.03%

Descriptions

Descriptions of Sagab MT702 BP provided by its distributors.

RF FIELD STRENGTH METER, -20 TO 50DEG C; Accuracy %:-; Meter Display Type:-; No. of Digits / Alpha:-; Resolution - High Range Max:-; Resolution - Low Range Max:-; Readings:-; External Height:152mm; External Width:-; Exte
Current Detector; Precisión %:-; Tipo De Panel De Medida:-; Núm. De Dígitos/Caracteres:-; Resolución - Rango Superior, Máx.:-; Resolución - Rango Inferior, Máx.:-; Lecturas:-; Altura Externa:152Mm; Anchura Externa:-; Peso:40G |Sagab MT702 BP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8388660
  • MT702BP