Saft LS14250CNA

Primary Battery, Lithium-thionyl Chloride, 1/2AA, 3.6V, 1.2Ah
$ 3.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Saft LS14250CNA.

IHS

Datasheet2 pages17 years ago

TME

Inventory History

3 month trend:
-41.58%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.J.1
Harmonized Tariff Schedule (HTS) Code8506.80.00.00
Introduction Date2009-08-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Saft LS14250CNA provided by its distributors.

Primary Battery, Lithium-thionyl Chloride, 1/2AA, 3.6V, 1.2Ah
Saft LS14250CNA 1/2 AA Size 1200mAh Lithium Battery Cell 3.6V
Lithium Battery 3,6V 1200mAh Axial
Saft 1/2 5, 1/2aa, 3.6V, , 1.2AH
Battery Size Code = 1/2AA / Capacity Ah = 1.2 / Voltage V = 3.6 / Chemistry = Lithium / Termination Type = PCB Pins / IEC Code = CR14250 / Diameter mm = 14.8 / Height mm = 25.5

Manufacturer Aliases

Saft has several brands around the world that distributors may use as alternate names. Saft may also be known as the following names:

  • SAFT AMERICA INC
  • SAFT BATTERIES
  • SAFT (MC)
  • SAFT AMERICA IN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS 14250-CNA
  • LS 14250CNA
  • LS-14250CNA
  • LS14250 CNA
  • LS14250-CNA