What’s new: Find the right parts faster with our redesigned experience

Learn more

Ruko 101026RO

Drill Bit Material = HSS / Drill Diameter Min. mm = 4 / Drill Diameter Max. mm = 30
$ 148.51

Price and Stock

Inventory History

3 month trend:
-23.03%

Descriptions

Descriptions of Ruko 101026RO provided by its distributors.

Drill Bit Material = HSS / Drill Diameter Min. mm = 4 / Drill Diameter Max. mm = 30
Step Drill Set, Hss, 3Pc; |Ruko 101026RO
STEP DRILL SET, HSS, 3PC; Kit Contents: 3PCs Of Sizes 0/9, 1, 2 Spiral Fluted Step Drills with Plastic Case; Product Range: -; SVHC: No SVHC (15-Jan-2018)