Rubycon 63PX47MEFC6.3X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63PX47MEFC6.3X11.

IHS

Datasheet2 pages15 years ago

HQonline

Farnell

element14 APAC

Inventory History

3 month trend:
+9.31%

CAD Models

Download Rubycon 63PX47MEFC6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.027
$ 0.027
Stock
50,256
75,905
75,905
Authorized Distributors
6
3
3
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
140 mA
120 mA
120 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 115mA 1000h 105C Ammo
Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11mm) Radial 2.5mm 120mA 1000h 105C Ammo
NichiconUVY1H470MED
47uF 50V ±20% 115mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKMG630ETD470MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF
United Chemi-ConEKMG500ELL470MF11D
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 110mA 1000h 105°C Bulk
United Chemi-ConEKMG630ETC470MF11D
Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11mm) Radial 5mm 120mA 1000h 105°C Ammo Pack

Descriptions

Descriptions of Rubycon 63PX47MEFC6.3X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF
47uF 63V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 47UF 20% 63V RADIAL / 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11mm) Radial 2.5mm 0.14A 1000h 105C Bulk
CAP, 47µF, 63V, 20%; Capacitance: 47µF; Voltage Rating: 63V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63PX47MEFC 6.3X11