Rubycon 63PX22MEFC5X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63PX22MEFC5X11.

IHS

Datasheet2 pages15 years ago

Master Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+29.65%

CAD Models

Download Rubycon 63PX22MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.084
$ 0.084
Stock
21,704
122,842
122,842
Authorized Distributors
5
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
80 mA
71 mA
71 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 68mA 1000h 105C Ammo
NichiconUVY1J220MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 63 V, VY SERIES 1000H 5 (DIA.) X 11MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
United Chemi-ConEKMG500ELL220ME11D
Capacitor Aluminum 22uF 50VDC 20% 5 X 11mm RDL 2mm 65mA 1000 hr Bulk
United Chemi-ConEKMG630ELL220ME11D
Cap Aluminum Lytic 22uF 63V 20%( 5 X 11mm) Radial 2mm 71mA 1000h 105C Automotive Bulk
United Chemi-ConEKMG500ETC220ME11D
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 5mm 65mA 1000h 105°C Ammo Pack

Descriptions

Descriptions of Rubycon 63PX22MEFC5X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF
Aluminium Electrolytic Capacitor, Px Series, 22 - F, - 20%, 63 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 63PX22MEFC5X11
22μF 63V ±20% 2mm Pitch 1000h@105°C 120mA@10kHz 80mA@120Hz TH D5×L11mm H12.5mm Al Electrolytic Cap
CAP ALUM 22UF 20% 63V RADIAL TH
CAP, 22µF, 63V, 20%; Capacitance: 22µF; Voltage Rating: 63V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63PX22MEFC 5X11