Rubycon 63MXG12000MEFCSN35X45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount
$ 6.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63MXG12000MEFCSN35X45.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
+33.50%

CAD Models

Download Rubycon 63MXG12000MEFCSN35X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell Dubilier381LQ123M050K452
Capacitors, Aluminum Electrolytic, Snap In 12000uF 50V 20% | Cornell-Dubilier 381LQ123M050K452
United Chemi-ConESMH630VNN123MA45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF
United Chemi-ConESMH500VSN123MR50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF
United Chemi-ConEKMH500VSN123MA45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF
Cornell Dubilier380LX123M050K452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 12000muF ±20% 1.181Dia 30.00mm
NichiconLGU1H123MELC
Cap Aluminum Lytic 12000uF 50V 20% (35 X 45mm) Snap-In 10mm 4560mA 3000h 105C Bulk

Descriptions

Descriptions of Rubycon 63MXG12000MEFCSN35X45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount
MXG ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 1.378Dia 35.00mm ±20% 12000muF 63V
12mF 63V ±20% 10mm Pitch 2000h@105°C 4.75A@120Hz 5.4625A@10kHz TH Snap-in D35×L45mm H47mm
CAP ALUM 12000UF 20% 63V SNAP TH
CAPACITOR ALUM ELECT, 12000UF, 63V, 20%, RADIAL; Capacitance:12000µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG