Rubycon 450MXG82MEFCSN22X25

82uF 450V 1.092A@10kHz ±20% Plugin, D22xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXG82MEFCSN22X25.

IHS

Datasheet4 pages3 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
+13.93%

CAD Models

Download Rubycon 450MXG82MEFCSN22X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.374
$ 2.01
$ 2.01
Stock
3,347
40,684
40,684
Authorized Distributors
6
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
780 mA
960 mA
960 mA
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 82muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 420V 82muF ±20% 0.787Dia 20.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
PanasonicECO-S2GB820BA
Cap Aluminum 82uF 400V 20% (22 X 30mm) Solder Pin 10mm 2.022 Ohm 640mA 3000h 105C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 400V 82muF ±20% 0.787Dia 20.00mm
United Chemi-ConEKMS451VSN820MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF

Descriptions

Descriptions of Rubycon 450MXG82MEFCSN22X25 provided by its distributors.

82uF 450V 1.092A@10kHz ±20% Plugin,D22xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Cap Aluminum Lytic 82uF 450V 20% (22 X 25mm) Snap-In 10mm 0.78A 3000h 105C Bulk
In-Line Aluminum Electrolytic Capacitor
82μF 450V ±20% 10mm 3000h@ 105°C 1.092A@ 10 kHz,780mA@ 120Hz Plugins,D22xL25mm snap-in mounting,snap fit,Through hole mounting 22mm(Length)*27mm(height)
CAPACITOR ALUM ELECT, 82UF, 450V, 20%, RADIAL; Capacitance:82µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG