Rubycon 400LLE1R2MEFC8X9

1.2uF 400V ±20% 28mA@120Hz Plugin, D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400LLE1R2MEFC8X9.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-4.79%

CAD Models

Download Rubycon 400LLE1R2MEFC8X9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.346
$ 0.346
Stock
10,756
150
150
Authorized Distributors
4
1
1
Capacitance
1.2 µF
1.2 µF
1.2 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
28 mA
28 mA
28 mA
Height - Seated (Max)
10.9982 mm
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXULD2G1R2MPD1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 1.2UF 400 V, LD SERIES 20000H 8 (DIA.) X 9MM
NichiconULD2G1R2MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount
LEX Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 1.2muF 400V

Descriptions

Descriptions of Rubycon 400LLE1R2MEFC8X9 provided by its distributors.

1.2uF 400V ±20% 28mA@120Hz Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount
Al Electrolytic Cap, 1.2μF 400V ±20% Pitch 3.5mm 12000h@105°C 28mA@120Hz 56mA@100kHz TH D8×L9mm H11mm
Aluminium Electrolytic Capacitor, Lle Series, 1.2 - F, - 20%, 400 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 400LLE1R2MEFC8X9
CAP, 1.2µF, 400V, 20%; Capacitance: 1.2µF; Voltage Rating: 400V; Product Range: LLE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 9mm; Operating Temperature

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG