Rubycon 400BXW56MEFR16X20

BXW Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 56muF 400V
$ 1.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW56MEFR16X20.

IHS

Datasheet4 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
+231%

CAD Models

Download Rubycon 400BXW56MEFR16X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKXJ251ELL560MK20S
Cap Aluminum Lytic 56uF 250V 20%( 12.5 X 20mm) Radial 5mm 430mA 10000h 105C Automotive Bulk
United Chemi-ConEKXJ351ELL560ML20S
56uF 350V ±20% 475mA@120Hz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUCY2C560MPD
Cap Aluminum Lytic 56uF 160V 20% (10 X 20mm) Radial 5mm 380mA 10000h 105C Automotive Bulk
NichiconUCY2V560MHD6
56uF 350V 卤20% 565mA@120Hz Plugin,D16xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 56uF
United Chemi-ConEKXJ401ELL560MM20S
Cap Aluminum Lytic 56uF 400V 20%( 18 X 20mm) Radial 7.5mm 500mA 10000h 105C Automotive Bulk

Descriptions

Descriptions of Rubycon 400BXW56MEFR16X20 provided by its distributors.

BXW Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 56muF 400V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Cap Aluminum Lytic 56uF 400V 20% (16 X 20mm) Radial 7.5mm 480mA 10000h 105¡ãC
Cap, Alu Elec, 56Uf, 400V, Radial; Capacitance:56Μf; Voltage Rating:400V; Product Range:Bxw Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:16Mm; Lead Spacing:7.5Mm; Height:20Mm; Operating Temperaturerohs Compliant: Yes |Rubycon 400BXW56MEFR16X20

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG