Rubycon 35TXW220MEFC6.3X30

TXW Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 220muF 35V
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35TXW220MEFC6.3X30.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
+22.06%

CAD Models

Download Rubycon 35TXW220MEFC6.3X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-10-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 220muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUHE1V221MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 220muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKY-250ELL221MHB5D
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 640mA 7000h 105°C Bulk
United Chemi-ConEKY-350ELL221MH15D
KY Series 35 V 220 uF 105°C Ø8 x 15 mm Aluminum Electrolytic Capacitor
United Chemi-ConEKY-350ELL221MJC5S
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 865mA 7000h 105°C Bulk

Descriptions

Descriptions of Rubycon 35TXW220MEFC6.3X30 provided by its distributors.

TXW Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 220muF 35V
220uF 35V ±20% 685mA@120Hz Plugin,D6.3xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAPACITOR ALUM ELECT, 220UF, 35V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:6.3mm; Height:30mm; Lead Spacing:2.5mm; Life Time @ Temperature:7000 hours @ 105°C; Operating Temperature Max:105°C; Series:TXW ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG