Rubycon 35KXF2200MEFCSN22X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
$ 1.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35KXF2200MEFCSN22X20.

IHS

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
+127%

CAD Models

Download Rubycon 35KXF2200MEFCSN22X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECO-S1EA222BA
Cap Aluminum 2200uF 25V 20% (22 X 25mm) Snap-In 10mm 0.241 Ohm 1300mA 3000h 105°C Bulk
PanasonicEEU-HD1E222
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 20mm) Radial 5mm 1090mA 2000h 105C Automotive Bulk
PanasonicEEU-HD1E222B
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 20mm) Radial 5mm 1090mA 2000h 105C Automotive Ammo
Cap Aluminum Lytic 2200uF 35V 20% (18 X 20mm) Radial 7.5mm 1110mA 1000h 105C Ammo
United Chemi-ConEGPA350ELL222MM25S
2200uF 35V ±20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPS1E222MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF 25 V DC, PS SERIES 3000H 16(DIA.)X25MM

Descriptions

Descriptions of Rubycon 35KXF2200MEFCSN22X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
±20% 1.04A@120Hz 10mm 35V 2200uF Plugin,D22xL20mm Horn-Type Electrolytic Capacitors ROHS
2.2mF 35V ±20% 10mm 3000h@105°C 1.04A@120Hz 1.196A@10kHz TH D22xL20mm Snap-In 22mm × 20mm × 22mm
CAP ALUM 2200UF 20% 35V SNAP TH
CAPACITOR ALUM ELECT, 200UF, 35V, 20%, RADIAL; Capacitance:200µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:20mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:KXF ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG