Rubycon 25TWL10MEFC5X11

TWL Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 10muF 25V
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25TWL10MEFC5X11.

IHS

Datasheet2 pages3 years ago

Master Electronics

LKR

Inventory History

3 month trend:
-25.09%

CAD Models

Download Rubycon 25TWL10MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.12
$ 0.12
Stock
41,621
90,601
90,601
Authorized Distributors
4
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
50 mA
45 mA
45 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Rubycon 25TWL10MEFC5X11 provided by its distributors.

TWL Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 10muF 25V
CAP ALUM 10UF 20% 25V RADIAL / 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
10uF 25V ±20% 50mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
CAPACITOR ALUM ELECT, 10UF, 25V, 20%, RADIAL; Capacitance:10µF; Capacitance Tolerance:± 20%; Diameter:5mm; Height:11mm; Lead Spacing:2mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Voltage Rating:25V ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25TWL10MEFC 5X11