Rubycon 25PK100MEFC5X11

100uF 25V ±20% 185mA@120Hz Plugin, D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25PK100MEFC5X11.

IHS

Datasheet2 pages10 years ago

JRH Electronics

HQonline

Newark

Garrett

Inventory History

3 month trend:
+270%

CAD Models

Download Rubycon 25PK100MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.055
$ 0.055
Stock
483,443
347,671
347,671
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
185 mA
145 mA
145 mA
Height - Seated (Max)
12.4968 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 5mm 190mA 2000h 85C Ammo
Wurth Elektronik860020473008
WCAP-ATG5 Aluminum Electrolytic Capacitors
Wurth Elektronik860010473007
WCAP-ATG8 Aluminum Electrolytic Capacitors
NichiconUVK1E101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 100muF ±20% 0.197Dia 5.00mm
NichiconUFW1E101MED
Cap Aluminum Lytic 100uF 25V 20%( 6.3 X 11mm) Radial 2.5mm 185mA 2000h 85C Bulk
PanasonicECA-1EM101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Rubycon 25PK100MEFC5X11 provided by its distributors.

100uF 25V ±20% 185mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 25V 20% (5 X 11mm) Radial 2mm 185mA 2000h 85C
CAP, 100µF, 25V, 20%; Capacitance: 100µF; Voltage Rating: 25V; Product Range: PK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; ; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25PK100MEFC 5X11