Rubycon 250TXW180MEFC18X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250TXW180MEFC18X25.

IHS

Datasheet4 pages14 years ago

Farnell

element14 APAC

CAD Models

Download Rubycon 250TXW180MEFC18X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-10-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-12-31
LTD Date2024-12-31

Related Parts

United Chemi-ConEKXJ221ELL181MM25S
Cap Aluminum Lytic 180uF 220V 20%( 18 X 25mm) Radial 7.5mm 950mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ201ELL181MUN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 180uF
United Chemi-ConEKXJ251ELL181MM25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
NichiconUCY2E181MHD6
Cap Aluminum Lytic 180uF 250V 20% (18 X 25mm) Radial 7.5mm 1050mA 12000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
KYOCERA AVXUCY2E181MHD
180uF 250V 卤20% 1.11A@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 250TXW180MEFC18X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Txw Series, 180 - F, - 20%, 250 V, 18 Mm, Radial Leaded Rohs Compliant: Yes
CAP, 180µF, 250V, 20%; Capacitance: 180µF; Voltage Rating: 250V; Product Range: TXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 25mm; Operating Temperatu

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG