Rubycon 200USG2200MEFCSN35X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
$ 7.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200USG2200MEFCSN35X40.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+25.79%

CAD Models

Download Rubycon 200USG2200MEFCSN35X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConESMH201VNN222MA50T
Cap Aluminum Lytic 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 0.113 Ohm 4920mA 2000h 85°C Bulk
United Chemi-ConESMQ201VSN222MR50S
Cap Aluminum Lytic 2200uF 200V 20% (30 X 50mm) Snap-In 10mm 4920mA 2000h 85°C
Cap Aluminum Lytic 2200uF 160V 20% (30 X 40mm) Snap-In 10mm 4450mA 2000h 85C Bulk
United Chemi-ConESMQ201VSN222MA40S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 200V 2200muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 200V 2200muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 2200uF 200V 20% (30 X 50mm) Snap-In 10mm 4180mA 2000h 85C Bulk

Descriptions

Descriptions of Rubycon 200USG2200MEFCSN35X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Cap Aluminum Lytic 2200uF 200V 20% (35 X 40mm) Snap-In 10mm 4920mA 3000h 85¡ãC Bulk
2.2mF 200V ±20% 10mm 3000h@ 85°C 4.92A@ 120Hz,7.38A@ 10 kHz Plugins,D35xL40mm snap-in mounting,snap fit,Through hole mounting 35mm*40mm*42mm
CAP, 2200µF, 200V, ALU ELEC, SNAP IN; Capacitance: 2200µF; Voltage Rating: 200V; Product Range: USG Series; Lifetime @ Temperature: 2000 hours @ 85°C; Capacitance T; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG