Rubycon 16ZLS680MEFC8X16

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLS680MEFC8X16.

IHS

Datasheet2 pages3 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-6.32%

CAD Models

Download Rubycon 16ZLS680MEFC8X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.217
Stock
8,557
202,665
Authorized Distributors
3
6
Capacitance
680 µF
680 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
6000 hours
8000 hours
Ripple Current
665.5 mA
687.5 mA
Height - Seated (Max)
17.5006 mm
17.4752 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEUFR1C681
Panasonic EEUFR1C681 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FR1C681B
Panasonic EEUFR1C681B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPM1C681MPD
Cap Aluminum Lytic 680uF 16V 20% (10 X 20mm) Radial 5mm 845mA 5000h 105C Bulk
Wurth Elektronik860010374014
WCAP-ATG8 Aluminum Electrolytic Capacitors
NichiconUPS1C681MPD
680uF 16V 卤20% 568mA@120Hz Plugin,D10xL17.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF

Descriptions

Descriptions of Rubycon 16ZLS680MEFC8X16 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
680uF 16V 48mΩ ±20% 665.5mA@120Hz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Al Electrolytic Capacitor, 680μF 16V ±20%, 3.5mm Pitch, 6000h@105°C, 1.21A@100kHz, 665.5mA@120Hz, TH, D8×L16mm, 8mm × 16mm × 17.5mm
CAP ALUM 680UF 20% 16V RADIAL TH
CAP, 680µF, 16V, 20%; Capacitance: 680µF; Voltage Rating: 16V; Product Range: ZLS Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG