Rubycon 16ZLH100MEFC5X11

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 16V 100muF ±20% 0.197Dia 5.00mm
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLH100MEFC5X11.

IHS

Datasheet3 pages3 years ago

Master Electronics

Newark

LKR

JRH Electronics

Inventory History

3 month trend:
+4.95%

CAD Models

Download Rubycon 16ZLH100MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.14
$ 0.14
Stock
319,331
147,934
147,934
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
6000 hours
5000 hours
5000 hours
Ripple Current
172.5 mA
280 mA
280 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKZM160ETD101ME11D
100uF 16V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FR1C101B
Panasonic EEUFR1C101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1C101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 100muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKZH160ETC101ME11D
KZH Radial Can Aluminum Electrolytic Capacitor 0.197Dia 5.00mm ±20% 100muF 16V
100uF 16V ±20% 188.5mA@120Hz Plugin,D6.3xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPS1C101MED1TD
100uF 16V 500m惟 卤20% 125mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 16ZLH100MEFC5X11 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 16V 100muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAP ALUM 100UF 20% 16V RADIAL / 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 0.345A 6000h 105C
CAP, 100µF, 16V, 20%; Capacitance: 100µF; Voltage Rating: 16V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available
Aluminum Electrolytic Capacitor, 100Uf, 16V, Radial; Rango De Producto:Serie Zlh; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Rubycon 16ZLH100MEFC5X11

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16ZLH100MEFC 5X11