Rubycon 16YXG100MEFC5X11

100uF 16V ±20% Plugin, D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.059
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16YXG100MEFC5X11.

Farnell

Datasheet3 pages10 years ago
Datasheet3 pages11 years ago

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 16YXG100MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicEEUFR1C101
Panasonic EEUFR1C101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKMG160ELL101ME11D
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 110mA 1000h 105°C Bulk
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2.5mm 115mA 1000h 105C Ammo
100uF 16V Aluminum Electrolytic Capacitor, Radial, 345mA
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 100muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 5mm 115mA 1000h 105C Ammo

Descriptions

Descriptions of Rubycon 16YXG100MEFC5X11 provided by its distributors.

100uF 16V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminium Electrolytic Capacitor, Yxg Series, 100 - F, - 20%, 16 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16YXG100MEFC5X11
CAP, 100µF, 16V, 20%; Capacitance:100µF; Voltage Rating:16V; Product Range:YXG Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter; Available until stocks are exhausted Alternatives available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16YXG100MEFC 5X11