Rubycon 16ML470MEFC10X9

470uF 16V ±20% 460mA@120Hz Plugin, D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ML470MEFC10X9.

IHS

Datasheet2 pages3 years ago

Master Electronics

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-30.98%

CAD Models

Download Rubycon 16ML470MEFC10X9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470uF 16V ±20% 460mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
470uF 16V ±20% 900mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
United Chemi-ConELXZ160ELL471MJC5S
Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 760mA 5000h 105°C Bulk
United Chemi-ConELXY160ELL471MJ16S
Cap Aluminum Lytic 470uF 16V 20%( 10 X 16mm) Radial 5mm 825mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Rubycon 16ML470MEFC10X9 provided by its distributors.

470uF 16V ±20% 460mA@120Hz Plugin,D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic - Radial - 470uF - 20% - 16VDC - 10mm dia x 9mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 16V 20% (10 X 9mm) Radial 5mm 460mA 5000h 105C
Aluminum Electrolytic Capacitor, 470Uf, 16V, 20%, Radial; Rango De Producto:Serie Ml; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Rubycon 16ML470MEFC10X9
CAP, 470µF, 16V, 20%; Capacitance: 470µF; Voltage Rating: 16V; Product Range: ML Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 1; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16ML470MEFC 10X9