Rubycon 10ZLS3300MEFC12.5X20

3300uF 10V ±20% 2.48A@100kHz Plugin, D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLS3300MEFC12.5X20.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

HQonline

Inventory History

3 month trend:
-0.14%

CAD Models

Download Rubycon 10ZLS3300MEFC12.5X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.395
$ 0.575
$ 0.575
Stock
6,270
76,910
76,910
Authorized Distributors
4
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
6000 hours
10000 hours
10000 hours
Ripple Current
1.736 A
2.6 A
2.6 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1A332SB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 3300muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
3300uF 10V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHV1A332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 10V 3300muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 3300muF ±20% 0.630Dia 16.00mm
NichiconUVR1A332MHD
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 1450mA 2000h 85C Bulk

Descriptions

Descriptions of Rubycon 10ZLS3300MEFC12.5X20 provided by its distributors.

3300uF 10V ±20% 2.48A@100kHz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Electrolytic Capacitor, Zls Series, 3300 F, 20%, 10 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
CAP, 3300µF, 10V, 20%; Capacitance: 3300µF; Voltage Rating: 10V; Product Range: ZLS Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 20mm; Operating Temperatu

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG