Rubycon 100ZLH330MEFC12.5X40

330uF 100V ±20% Plugin, D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.951
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLH330MEFC12.5X40.

Farnell

Datasheet3 pages10 years ago

element14 APAC

Newark

CAD Models

Download Rubycon 100ZLH330MEFC12.5X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

330uF 100V Radial Electrolytic Capacitor, 20% Tol, 105¡ãC, 2.6A Ripple
NichiconUHE2A331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 330muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKY-101ELL331MK35S
Cap Aluminum Lytic 330uF 100V 20% (12.5 X 35mm) Radial 5mm 1650mA 10000h 105°C Bulk
United Chemi-ConEKYB101ELL331ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
United Chemi-ConEKY-101ELL331ML25S
Cap Aluminum Lytic 330uF 100V 20% (16 X 25mm) Radial 7.5mm 1700mA 10000h 105°C Bulk
KYOCERA AVXUHE2A331MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 330muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Rubycon 100ZLH330MEFC12.5X40 provided by its distributors.

330uF 100V ±20% Plugin,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Capacitor Alum Elect, 330Uf, 100V, 20%, Radial
RUBYCON 100ZLH330MEFC12.5X40 Electrolytic Capacitor, Miniature, ZLH Series, 330 F,20%, 100 V, 12.5 mm, Radial Leaded
CAP, 330µF, 100V, 20%; Capacitance: 330µF; Voltage Rating: 100V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 40mm; Operating Temperatu

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG