What’s new: Find the right parts faster with our redesigned experience

Learn more

Rubbermaid FGD21206BL00

RUBBERMAID FGD21206BL00 Blend Mop, Wet, Medium, Blue, 4 Ply. More details: Blend Mop, Material Cotton/Synthetic...
$ 10.99

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Rubbermaid FGD21206BL00 provided by its distributors.

RUBBERMAID FGD21206BL00 Blend Mop, Wet, Medium, Blue, 4 Ply. More details: Blend Mop, Material Cotton/Synthetic Blend, Dry Weight 8 to 16 oz., Blue, Launderable Yes, Headband Size 1 In., Length 31 to 37 In., Width 5-1/2 to 6-1/2 In., 4 Ply, For Use With Rubbermaid Commercial Products Mop Handles

Manufacturer Aliases

Rubbermaid has several brands around the world that distributors may use as alternate names. Rubbermaid may also be known as the following names:

  • Rubbermaid Commercial Products
  • Rubbermaid Commercial
  • NEWELL RUBBERMAID
  • Rubbermaid Home Products
  • RUBBERMAID COMMERCIAL PROD INC
  • Newell Rubbermaid Inc
  • GOTT Eagle Rubbermaid Wedco Blitz Kolpin Briggs
  • Rubbermaid Commercial Products - Pelouze
  • FITS RUBBERMAID PLASTIC PORTABLE CANS
  • RUBBERMAID CLEANING PRODUCTS INC
  • newell rubbermaid office products

Part Number Aliases

This part may be known by these alternate part numbers:

  • FGD21206 BL00