RS Pro 8213239

Multiconductor Cable 3 Core 9 AWG Epr Insulation Black Jacket 1641"
$ 1,609.66
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for RS Pro 8213239.

RS (Formerly Allied Electronics)

Datasheet3 pages8 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
-31.75%

Descriptions

Descriptions of RS Pro 8213239 provided by its distributors.

MULTICONDUCTOR CABLE 3 CORE 9 AWG EPR INSULATION BLACK JACKET 1641"
RS PRO Power Cord, 3-Core, 6 mm², 450/750 V AC, Black Sheath
Conductor Material = Bare Copper / Cable Type = Mains Cable / Voltage Rating Max. V = 750 / Cores = 3 / Operating Temperature Max. °C = 60 / Length m = 50 / Size of Strands mm = 0.3 / Conductor Resistance Ohm/km = 3.3 / Packaging = Sold by Reel / Conductor Strand Type = Stranded / Insulation Material = Chlorinated Polyethylene (CPE) / Jacket Colour = Black / Voltage Rating Min. V = 450 / Shielding = Unshielded / Strands = 84 / Cross-Section mm² = 6 / Cross-Section AWG AWG = 9 / External Diameter mm = 15.4

Manufacturer Aliases

RS Pro has several brands around the world that distributors may use as alternate names. RS Pro may also be known as the following names:

  • PRECISION RESISTOR CO INC
  • CABLES DIRECT LTD
  • GT CONTACT CO LTD
  • RS PRO(RoHS)
  • RS Pro by Allied
  • EMHISER RESEARCH INC
  • CIE-GROUP LTD
  • CEPHOS ELECTRONIC CIRCUITS LTD
  • RS COMPONENTS LTD
  • RS COMPONENTS UK-RS PRO