What’s new: Find the right parts faster with our redesigned experience

Learn more

RRC RRC-SCC1130

Standard Battery Charger, 240Vac Rohs Compliant: Yes |Rrc Power Solutions RRC-SCC1130

$ 51.745
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RRC RRC-SCC1130.

Sager Power Systems

Datasheet3 pages6 years ago
Datasheet2 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
-6.28%

Descriptions

Descriptions of RRC RRC-SCC1130 provided by its distributors.

Standard Battery Charger, 240Vac Rohs Compliant: Yes |Rrc Power Solutions RRC-SCC1130
Battery Chargers RRC1130 external charger
MOBILE BATTERY CHARGER, 240VAC; Battery Charger Type: Mobile; Battery Technologies Supported: Li-Ion; Supply Voltage: 240VAC; Battery Size Code: -; Battery IEC Code: -; Battery NEDA Code: -; Product Range: -; Plug Type: -; SVHC:

Manufacturer Aliases

RRC has several brands around the world that distributors may use as alternate names. RRC may also be known as the following names:

  • RRC POWER SOLUTIONS
  • RRC POWER SOLUTIONS GMBH
  • RRC POWER SOLUTIONS INC
  • RRC POWER SOLUTIONS LTD
  • RRCPOWER
  • RRC power solution

Part Number Aliases

This part may be known by these alternate part numbers:

  • RRC-SCC-1130