Roxburgh XEB1202

Surge Protector, Xeb Series, Mains, 250 Vac Rohs Compliant: Yes |Roxburgh Emc XEB1202
$ 5.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh XEB1202.

element14 APAC

Datasheet1 page16 years ago

Farnell

Inventory History

3 month trend:
+605%

Descriptions

Descriptions of Roxburgh XEB1202 provided by its distributors.

Surge Protector, Xeb Series, Mains, 250 Vac Rohs Compliant: Yes |Roxburgh Emc XEB1202
RC NETWORK FLYING LEADS 0.2UF
CAP, 0.2uF, 250VAC, 20%; Product Range:XEB Series; Capacitance:0.2uF; Capacitance Tolerance:¡À 20%; Resistance:120ohm; Resistance Tolerance:¡À 30%; Resistor Power Rating:500mW; Voltage Rating VAC:250V; Voltage Rating V DC

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC