Roxburgh XE1201

Roxburgh Emc Rc, Xe, 100NF, 250V , 120
$ 2.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh XE1201.

Newark

Datasheet1 page16 years ago
Datasheet1 page6 years ago

element14

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Roxburgh XE1201 provided by its distributors.

Roxburgh EMC RC, XE, 100nF, 250V , 120
CAP, 0.1UF, 250VAC, 0.5W, 120 OHM; Product Range: XE Series; Capacitance: 0.1µF; Capacitance Tolerance: ± 20%; Resistance: 120ohm; Resistance Tolerance: ± 30%; Resistor Power Rating: 500mW; Voltage Rating VAC: 250V; Voltage Rat
Surge Suppressor; Rango De Producto:Serie Xe; Capacidad:0.1Μf; Tolerancia, Capacitancia:± 20%; Resistencia:120Ohm; Tolerancia De Resistencia:± 30%; Resistor Power Rating:500Mw; Voltage Rating Vac:250V; Anchura Externa:23.5Mm |Roxburgh Emc XE1201

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1187649
  • XE1201.