Roxburgh VSU2W

Roxburgh EMC , VSU , 0.04kA
$ 20.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh VSU2W.

element14 APAC

Datasheet1 page24 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Roxburgh VSU2W provided by its distributors.

Roxburgh EMC , VSU , 0.04kA
MAINS SURGE PROTECTOR, 275VAC, PANEL; Product Range: -; Suppressor Type: Mains Surge Protector; No. of Outlets: -; Outlet Type: -; Voltage Rating: 275V; Output Current: -; Peak Surge Current: -; Response Time: -; SVHC: No SVHC (1
Mains Surge Protector, 275Vac, Panel; Suppressor Type:Mains Surge Protector; No. Of Poles:2 Pole; Spd Type:-; Peak Surge Current:-; Continuing Operating Voltage Max:275Vac; Suppressor Mounting:Panel; Product Range:-; Plug Type:- Rohs Compliant: Yes |Roxburgh Emc VSU2W

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC