Roxburgh CMV80

Choke, Common Mode, 2X0.74Mh, 8A; |Roxburgh Emc CMV80
$ 5.875
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh CMV80.

TME

Datasheet1 page25 years ago

Newark

Farnell

Inventory History

3 month trend:
-27.22%

Descriptions

Descriptions of Roxburgh CMV80 provided by its distributors.

Choke, Common Mode, 2X0.74Mh, 8A; |Roxburgh Emc CMV80
740μH 440Hz 9.6mΩ 8A 37.5mm*12mm*31mm
CHOKE, COMMON MODE, 2X0.74MH, 8A; Inductance: 740µH; Rated Current: 8A; Product Range: CMV Series; SVHC: No SVHC (15-Jan-2019); Core Material: Ferrite; DC Current Max: 8A; DC Current Rating: 8A; DC Resistance Max: 9600µohm; Exte

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMV80.