Roxburgh CMV30

Choke, Common Mode, 2X3.2Mh, 3A; |Roxburgh Emc CMV30
$ 5.385
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh CMV30.

TME

Datasheet1 page25 years ago

Farnell

Inventory History

3 month trend:
-32.00%

Related Parts

Wurth Elektronik744823333
COMMON MODE CHOKE WE-CMB Data Line Filter, 2 Function(s), 250V, 2.5A, 4 Pin(s)

Descriptions

Descriptions of Roxburgh CMV30 provided by its distributors.

Choke, Common Mode, 2X3.2Mh, 3A; |Roxburgh Emc CMV30
3.2mH 440Hz 71mΩ 3A 37.5mm*12mm*31mm
CHOKE, COMMON MODE, 2X3.2MH, 3A; Inductance: 3.2mH; Rated Current: 3A; Product Range: CMV Series; SVHC: No SVHC (15-Jan-2019); Core Material: Ferrite; DC Current Max: 3A; DC Current Rating: 3A; DC Resistance Max: 0.071ohm; Exter

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMV30.