What’s new: Find the right parts faster with our redesigned experience

Learn more

Roxburgh CMV20

Choke, Common Mode, 2X7.5Mh, 2A; |Roxburgh Emc CMV20
$ 5.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh CMV20.

TME

Datasheet1 page25 years ago

Farnell

Inventory History

3 month trend:
-22.82%

Related Parts

Bourns7116-RC
IND COMMON MODE WW 6.8MH 1KHZ FERRITE 2A TRD

Descriptions

Descriptions of Roxburgh CMV20 provided by its distributors.

Choke, Common Mode, 2X7.5Mh, 2A; |Roxburgh Emc CMV20
7.5mH 440Hz 440Hz 160mΩ 2A 37.5mm*12mm*31mm
CHOKE, COMMON MODE, 2X7.5MH, 2A; Inductance: 7.5mH; Rated Current: 2A; Product Range: CMV Series; SVHC: No SVHC (15-Jan-2019); Core Material: Ferrite; DC Current Max: 2A; DC Current Rating: 2A; DC Resistance Max: 0.16ohm; Extern

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC