Roxburgh CMV10

Choke, Common Mode, 2X18Mh, 1A; |Roxburgh Emc CMV10
$ 4.89
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh CMV10.

TME

Datasheet1 page25 years ago

Farnell

Inventory History

3 month trend:
-12.86%

Descriptions

Descriptions of Roxburgh CMV10 provided by its distributors.

Choke, Common Mode, 2X18Mh, 1A; |Roxburgh Emc CMV10
18mH 640mΩ 1A 37.5mm*12mm*31mm
CHOKE, COMMON MODE, 2X18MH, 1A; Inductance: 18mH; Rated Current: 1A; Product Range: CMV Series; SVHC: No SVHC (15-Jan-2019); Core Material: Ferrite; DC Current Max: 1A; DC Current Rating: 1A; DC Resistance Max: 0.64ohm; External

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMV10.