What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Mecano / Rose 292150000

Enclosure, Pilot 150, 105 X 85 X 266MM, Mobile Control Unit, Polyamide, Ral 1021
$ 91.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano / Rose 292150000.

RS (Formerly Allied Electronics)

Datasheet1 page21 years ago

Inventory History

3 month trend:
-6.27%

Descriptions

Descriptions of Phoenix Mecano / Rose 292150000 provided by its distributors.

ENCLOSURE, PILOT 150, 105 X 85 X 266MM, MOBILE CONTROL UNIT, POLYAMIDE, RAL 1021
Phoenix Mecano / Rose
BOX, PLASTIC, POLYAMIDE, YELLOW, HANDHELD, T-SHAPED, COVER,4.134 L X 3.346 W X11.063
Enclosure, Handheld, Nylon, Yellow; Enclosure Type:Handheld; Enclosure Material:Nylon; External Height - Metric:85.1Mm; External Width - Metric:105Mm; External Depth - Metric:281Mm; Ip Rating:Ip65; Body Color:Yellow Rohs Compliant: Yes |Rose 292150000
BOX PLASTIC YLW 6.3"L X 4.13"W

Manufacturer Aliases

Phoenix Mecano / Rose has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Rose may also be known as the following names:

  • ROSE
  • ROSE ELECTRONICS
  • Rose Enclosures
  • ROSE Systemtechnik GmbH
  • Rose Enclosures Phoenix Mecano
  • 25C7499
  • ROSE SYSTEMTECHNIK
  • Rose (PM Komponenten)
  • Rose+Bopla
  • ROSE (PHOENIX MECANO)