What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Mecano / Rose 021222090

Enclosure, Polyester, 120 X 220 X 91MM, Ral 700, Standard
$ 84.1

Price and Stock

Inventory History

3 month trend:
-18.71%

Descriptions

Descriptions of Phoenix Mecano / Rose 021222090 provided by its distributors.

ENCLOSURE, POLYESTER, 120 X 220 X 91MM, RAL 700, STANDARD
Phoenix Mecano / Rose
Enclosure, Electrical/Industrial, Grey; Enclosure Type:Electrical/Industrial; Enclosure Material:Polyester (Pet), Glass Fibre Reinforced; External Height - Metric:119.9Mm; External Width - Metric:220Mm; External Depth - Metric:91Mmrohs Compliant: Yes |Rose 021222090
BOX FIBERGLASS/POLYESTER GRAY COVER INCLUDED 8.661 L X 4.724 W X 3.58
BOX FIBERGLASS GRY 8.66"LX4.72"W

Manufacturer Aliases

Phoenix Mecano / Rose has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Rose may also be known as the following names:

  • ROSE
  • ROSE ELECTRONICS
  • Rose Enclosures
  • ROSE Systemtechnik GmbH
  • Rose Enclosures Phoenix Mecano
  • 25C7499
  • ROSE SYSTEMTECHNIK
  • Rose (PM Komponenten)
  • Rose+Bopla
  • ROSE (PHOENIX MECANO)