What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Mecano / Rose 011010088

Enclosure, Aluminum, 100 X 100 X 81MM, Unpainted, - Standard

$ 43.084

Price and Stock

Inventory History

3 month trend:
-7.85%

Descriptions

Descriptions of Phoenix Mecano / Rose 011010088 provided by its distributors.

ENCLOSURE, ALUMINUM, 100 X 100 X 81MM, UNPAINTED, - STANDARD
Phoenix Mecano / Rose
ENCLOSURE, 3.93" X 3.93" X 3.18"; Enclosure Type: Multipurpose; Enclosure Material: Aluminum; External Height - Metric: 81mm; External Width - Metric: 100mm; External Depth - Metric: 100mm; IP Rating: IP66; Body Color: Silver G
BOX METAL, ALUMINUM UNPAINTED COVER INCLUDED 3.937 L X 3.937 W X 3.189
BOX ALUM UNPAINTED 3.94"LX3.94"W

Manufacturer Aliases

Phoenix Mecano / Rose has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Rose may also be known as the following names:

  • ROSE
  • ROSE ELECTRONICS
  • Rose Enclosures
  • ROSE Systemtechnik GmbH
  • Rose Enclosures Phoenix Mecano
  • 25C7499
  • ROSE SYSTEMTECHNIK
  • Rose (PM Komponenten)
  • Rose+Bopla
  • ROSE (PHOENIX MECANO)