What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Mecano / Rose 010813068

Enclosure, Aluminum, 80 X 125 X 57MM, Unpainted, - Standard
$ 38.93

Price and Stock

Inventory History

3 month trend:
-1.01%

Descriptions

Descriptions of Phoenix Mecano / Rose 010813068 provided by its distributors.

ENCLOSURE, ALUMINUM, 80 X 125 X 57MM, UNPAINTED, - STANDARD
Phoenix Mecano / Rose
BOX METAL, ALUMINUM UNPAINTED COVER INCLUDED 4.921 L X 3.150 W X 2.244
BOX ALUM UNPAINTED 4.92"LX3.15"W
ENCLOSURE, 3.14" X 4.91" X 2.24"; Enclosure Type:Multipurpose; Enclosure Material:Aluminum; External Height - Metric:57mm; External Width - Metric:125mm; External Depth - Metric:80mm; IP Rating:-; Body Color:Silver Grey

Manufacturer Aliases

Phoenix Mecano / Rose has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Rose may also be known as the following names:

  • ROSE
  • ROSE ELECTRONICS
  • Rose Enclosures
  • ROSE Systemtechnik GmbH
  • Rose Enclosures Phoenix Mecano
  • 25C7499
  • ROSE SYSTEMTECHNIK
  • Rose (PM Komponenten)
  • Rose+Bopla
  • ROSE (PHOENIX MECANO)