What’s new: Find the right parts faster with our redesigned experience

Learn more

Roline 21.15.1565

Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable
$ 7.47

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Roline 21.15.1565.

IHS

Datasheet1 page9 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Roline 21.15.1565 provided by its distributors.

Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable
ENET CORD, C6, RJ45 PLUG-RJ45 PLUG, 5M ROHS COMPLIANT: YES
以太网 线缆, C6, RJ45 公-RJ45 公, 5M;
Ethernet Connector A = RJ45 Plug / Ethernet Connector B = RJ45 Plug / Shielding = U/UTP / Version = 1:1 / Jacket Colour = Black / External Material = PVC / Length m = 5 / Cable Type = CAT6

Manufacturer Aliases

Roline has several brands around the world that distributors may use as alternate names. Roline may also be known as the following names:

  • ROTRONIC AG
  • SECOMP INTERNATIONAL