What’s new: Find the right parts faster with our redesigned experience

Learn more

Roline 21.15.1510

Patch Cable, RJ45 Plug - RJ45 Plug, CAT6, U/UTP, 300mm, Grey
$ 3.21

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-10.47%

Descriptions

Descriptions of Roline 21.15.1510 provided by its distributors.

Patch Cable, RJ45 Plug - RJ45 Plug, CAT6, U/UTP, 300mm, Grey
UTP Patch Cord Cat.6, grey, 0.3m
Patch Cord, Rj45 Plug-Plug, Cat6, 0.3M; Lan Category:Cat6; Cable Length - Metric:300Mm; Cable Length - Imperial:11.8"; Connector To Connector:Rj45 Plug To Rj45 Plug; Jacket Colour:Grey; Product Range:-; Svhc:No Svhc (15-Jan-2018); Rohs Compliant: Yes |Roline 21.15.1510

Manufacturer Aliases

Roline has several brands around the world that distributors may use as alternate names. Roline may also be known as the following names:

  • ROTRONIC AG
  • SECOMP INTERNATIONAL