What’s new: Find the right parts faster with our redesigned experience

Learn more

Roline 21.15.0935

UTP Patch Cord Cat.6, grey, 5.0m
$ 8.69
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Roline 21.15.0935.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-47.28%

Descriptions

Descriptions of Roline 21.15.0935 provided by its distributors.

UTP Patch Cord Cat.6, grey, 5.0m
Ethernet Connector A = RJ45 Plug / Ethernet Connector B = RJ45 Plug / Shielding = U/UTP / Version = 1:1 / Jacket Colour = Grey / External Material = PVC / Length m = 5 / Cable Type = CAT6
Patch Cord, Rj45 Plug, Cat6, 5M, Grey; Lan Category:Cat6; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Connector To Connector:Rj45 Plug To Rj45 Plug; Jacket Colour:Grey; Product Range:-; Svhc:No Svhc (07-Jul-2017); Rohs Compliant: Yes |Roline 21.15.0935

Manufacturer Aliases

Roline has several brands around the world that distributors may use as alternate names. Roline may also be known as the following names:

  • ROTRONIC AG
  • SECOMP INTERNATIONAL